Reference Only
RT250M0UVX2
Cable Ties .
Datasheet
RT250M0UVX2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Type | Releasable | |
| Color | Black | |
| Features | Weather Resistant | |
| Packaging | Bulk | |
| Series | RT250 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306203971 131-75620 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.66 | $41.50 | |
| $1.59 | $159.00 | |
| $1.53 | $382.50 | |
| $1.50 | $750.00 | |
| $1.45 | $1,450.00 | |
| $1.40 | $3,500.00 |
Need more?