Reference Only

RT250L0UVX2

Cable Ties .

Manufacturer:

Mfr Part:
RT250L0UVX2

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
TypeReleasable
Length880 mm
Width12.5 mm
Maximum Bundle Diameter254 mm
ColorBlack
MaterialPolyamide (PA66), Nylon 6.6
FeaturesWeather Resistant
PackagingBulk
Product TypeCable Ties
SeriesRT250
SubcategoryWire & Cable Management
Part # Aliases089306203865 115-41503

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.00$75.00
$2.95$147.50
$2.86$286.00
$2.74$685.00
$2.67$1,335.00
$2.63$2,630.00
$2.55$6,375.00
Need more?
Contact Us