Reference Only
RT250I0UVX2
Cable Ties .
Datasheet
RT250I0UVX2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Type | Releasable | |
| Color | Black | |
| Features | Weather Resistant | |
| Packaging | Bulk | |
| Series | RT250 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306204244 115-41403 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.27 | $56.75 | |
| $2.24 | $560.00 | |
| $2.19 | $1,095.00 | |
| $2.14 | $2,140.00 | |
| $2.09 | $5,225.00 |
Need more?