Reference Only
RT150LEP0X2
Cable Ties .
Datasheet
RT150LEP0X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Type | Releasable | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 820 mm | |
| Width | 8.8 mm | |
| Maximum Bundle Diameter | 245 mm | |
| Packaging | Bulk | |
| Series | RT150 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306277125 115-00038 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.39 | $34.75 | |
| $1.30 | $130.00 | |
| $1.26 | $315.00 | |
| $1.23 | $615.00 | |
| $1.20 | $1,200.00 | |
| $1.16 | $2,900.00 |
Need more?