Reference Only
MBT5S
Cable Ties .
Datasheet
MBT5S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Silver | |
| Material | Stainless Steel | |
| Length | 127 mm | |
| Width | 4.6 mm | |
| Maximum Bundle Diameter | 25 mm | |
| Packaging | Bulk | |
| Series | MBT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306193043 111-93059 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $80.00 | |
| $0.734 | $146.80 | |
| $0.706 | $353.00 | |
| $0.679 | $679.00 | |
| $0.677 | $1,354.00 |
Need more?