Reference Only
IT18R10C2
Cable Ties .
Datasheet
IT18R10C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 100 mm | |
| Width | 25 mm | |
| Maximum Bundle Diameter | 19 mm | |
| Color | White | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | IT-Ties | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306019145 111-81815 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.586 | $58.60 | |
| $0.558 | $279.00 | |
| $0.532 | $532.00 | |
| $0.498 | $996.00 |
Need more?