Reference Only
IPA-10
Obsolete
Pre-Saturated Wipes
Datasheet
IPA-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Pre-Saturated Wipes | |
| Container | Bag - Individually Wrapped | |
| Container Quantity | 10 | |
| Chemistry | Isopropyl Alcohol | |
| Application | General Purpose | |
| ESD Safe | Not ESD Safe | |
| Product Type | Wipes | |
| Subcategory | Supplies | |
| Type | Isopropyl Alcohol (IPA) Wipe | |
| Part # Aliases | 857-40292 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3402505100 |
| TARIC | 3402509000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?