Reference Only
GT.75X180MV2
Cable Ties .
Datasheet
GT.75X180MV2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Color | Red Brown | |
| Material | Polyamide (PA), Polypropylene (PP) | |
| Length | 4.5 m | |
| Width | 19.05 mm | |
| Series | GT.75 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306242192 854-44394 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.29 | $22.29 | |
| $21.59 | $215.90 | |
| $20.93 | $523.25 | |
| $20.15 | $1,007.50 | |
| $19.38 | $1,938.00 | |
| $18.57 | $4,642.50 | |
| $18.11 | $9,055.00 |
Need more?