Reference Only
GT.50X8MP2V2
Cable Ties .
Datasheet
GT.50X8MP2V2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Color | Red Brown | |
| Material | Polyamide (PA), Polypropylene (PP) | |
| Length | 203.2 mm | |
| Width | 12.7 mm | |
| Maximum Bundle Diameter | 48.514 mm | |
| Packaging | Bulk | |
| Series | GT.50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306242185 854-44368 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.78 | $17.80 | |
| $1.76 | $35.20 | |
| $1.72 | $86.00 | |
| $1.62 | $162.00 | |
| $1.58 | $316.00 | |
| $1.54 | $770.00 | |
| $1.51 | $1,510.00 | |
| $1.47 | $2,940.00 |
Need more?