Reference Only

GT.50X6MP2V2

Cable Ties .

Manufacturer:

Mfr Part:
GT.50X6MP2V2

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
ProductHook and Loop Ties
Length152.4 mm
Width12.7 mm
Maximum Bundle Diameter25.4 mm
ColorRed Brown
MaterialPolyamide (PA), Polypropylene (PP)
PackagingBulk
Product TypeCable Ties
SeriesGT.50
SubcategoryWire & Cable Management
Part # Aliases089306242178 854-44352

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.70$17.00
$1.68$33.60
$1.65$82.50
$1.55$155.00
$1.51$302.00
$1.48$740.00
$1.44$1,440.00
$1.40$2,800.00
Need more?
Contact Us