Reference Only
GT.50X115P2
Cable Ties .
Datasheet
GT.50X115P2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Hook and Loop Ties | |
| Length | 279.4 mm | |
| Width | 12.7 mm | |
| Maximum Bundle Diameter | 66.802 mm | |
| Color | Green | |
| Material | Polyamide (PA), Polyethylene (PE) | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | GT.50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306164098 854-44329 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $15.40 | |
| $1.43 | $28.60 | |
| $1.36 | $68.00 | |
| $1.31 | $131.00 | |
| $1.27 | $254.00 | |
| $1.23 | $615.00 | |
| $1.21 | $1,210.00 | |
| $1.17 | $2,340.00 |
Need more?