Reference Only
FOM-150
Wire Labels & Markers .
Datasheet
FOM-150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Fiber Optic | |
| Material | Polyethylene (PE) | |
| Color | Orange | |
| Length | 38.1 mm | |
| Width | 57.15 mm | |
| Family | Warning-Series | |
| Height | 38.1 mm | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306118886 597-00040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.48 | $64.48 | |
| $60.37 | $603.70 | |
| $58.59 | $1,464.75 | |
| $57.19 | $2,859.50 | |
| $56.05 | $5,605.00 |
Need more?