Reference Only

FFE-2LAP

Obsolete
Splice Enclosures

Manufacturer:

Mfr Part:
FFE-2LAP

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySplice Enclosures
TypeSplice Enclosure
Length241 mm
Width154 mm
Height72 mm
ColorBlack
IP RatingIP55
MaterialPolycarbonate (PC)
NEMA Rating4
Product TypeEnclosures, Boxes, & Cases
SubcategoryEnclosures, Racks and Boxes
Part # Aliases904-01325

Export and Environmental Classification

AttributeDescription
TARIC8538100090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?