Reference Only
ETST666
Adhesive Tapes .
Datasheet
ETST666 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Blue | |
| Material | Polyvinyl Chloride (PVC) | |
| Width - in | 0.75 in | |
| Width - mm | 19.05 mm | |
| Length - in | 66 ft | |
| Length - mm | 20.12 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Qualification | MIL-1-7798-A | |
| Series | ET | |
| Subcategory | Supplies | |
| Thickness | 0.18 mm | |
| Part # Aliases | 089306015154 904-00022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.65 | $26.50 | |
| $2.33 | $46.60 | |
| $2.20 | $110.00 | |
| $2.03 | $203.00 | |
| $1.84 | $368.00 | |
| $1.71 | $855.00 | |
| $1.59 | $1,590.00 | |
| $1.37 | $2,740.00 |
Need more?