Reference Only
ET330
Adhesive Tapes .
Datasheet
ET330 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 11 yd | |
| Length - mm | 10.06 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Qualification | MIL-STD-202,MIL-STD-810G | |
| Series | ET | |
| Subcategory | Supplies | |
| Part # Aliases | 089306015031 904-00007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49 | $14.90 | |
| $1.30 | $26.00 | |
| $1.22 | $61.00 | |
| $1.13 | $113.00 | |
| $1.02 | $204.00 | |
| $0.85 | $425.00 | |
| $0.75 | $1,500.00 |
Need more?