Reference Only
CTT60R0C2
Cable Ties .
Datasheet
CTT60R0C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 205 mm | |
| Width | 4.7 mm | |
| Maximum Bundle Diameter | 45 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | CTT60 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306014423 112-56019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.523 | $52.30 | |
| $0.498 | $99.60 | |
| $0.492 | $246.00 | |
| $0.48 | $480.00 | |
| $0.466 | $932.00 |
Need more?