Reference Only
CT1503X2
Wire Labels & Markers .
Datasheet
CT1503X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Self-Laminating Tag | |
| Material | Polyvinylchloride (PVC) | |
| Color | Orange | |
| Width | 101.6 mm | |
| Height | 38.1 mm | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306199489 597-00033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.34 | $64.34 | |
| $59.97 | $599.70 | |
| $58.02 | $1,450.50 | |
| $56.47 | $2,823.50 | |
| $55.21 | $5,521.00 |
Need more?