Reference Only
904-00284
Screwdrivers, Nut Drivers & Socket Drivers .
Datasheet
904-00284 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Screwdrivers, Nut Drivers & Socket Drivers | |
| Product | Bits | |
| Type | Drill Bit | |
| Size | 1/4 in | |
| Description/Function | H-Mount Drill Bit | |
| Packaging | Bulk | |
| Product Type | Screwdrivers, Nutdrivers & Socket Drivers | |
| Series | H-Mount | |
| Subcategory | Tools | |
| Part # Aliases | 089306330134 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205100000 |
| TARIC | 8205100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.12 | $44.12 | |
| $40.88 | $204.40 | |
| $39.57 | $395.70 | |
| $37.89 | $947.25 | |
| $37.63 | $7,526.00 |
Need more?