904-00018 HellermannTyton

904-00018

Adhesive Tapes

Manufacturer:

Mfr Part:
904-00018

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryAdhesive Tapes
ProductTapes
TypeElectrical Tape
ColorYellow
MaterialPolyvinyl Chloride (PVC)
Width - in0.75 in
Width - mm19 mm
Length - in22 yd
Length - mm20.12 m
Product TypeTape
SubcategorySupplies
Tensile Strength15.4 lbs
Thickness0.18 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?