Reference Only

712-00205

Adhesive Tapes

Manufacturer:

Mfr Part:
712-00205

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryAdhesive Tapes
ProductTapes
TypeElectrical Tape
ColorBlack
MaterialPolyethylene (PE) Reinforced with Cloth
Adhesive TypeRubber
Width - in0.75 in
Width - mm19 mm
Length - in32.8 ft
Length - mm10 m
Product TypeTape
SeriesTex
SubcategorySupplies
Thickness0.76 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?