Reference Only
712-00201
Adhesive Tapes
Datasheet
712-00201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Adhesive Tapes | |
| Adhesive Type | Rubber | |
| Color | Black | |
| Length - in | 32.8 ft | |
| Length - mm | 10 m | |
| Material | Polyethylene (PE) Reinforced with Cloth | |
| Product Type | Tape | |
| Product | Tapes | |
| Series | Tex | |
| Subcategory | Supplies | |
| Thickness | 0.5 mm | |
| Type | Electrical Tape | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?