Reference Only
711-10400
Adhesive Tapes
Datasheet
711-10400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Gray | |
| Material | Silicone Elastomer | |
| Width - in | 0.98 in | |
| Width - mm | 25 mm | |
| Length - in | 10 yd | |
| Length - mm | 9.14 m | |
| Product Type | Tape | |
| Series | Power 800 | |
| Subcategory | Supplies | |
| Thickness | 0.51 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3920992890 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?