Reference Only

711-10001

Adhesive Tapes

Manufacturer:

Mfr Part:
711-10001

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryAdhesive Tapes
ProductTapes
ColorBlack
MaterialEthlylene Propylene Rubber (EPM)
Width - in1.5 in
Width - mm38 mm
Length - in10 yd
Length - mm9.14 m
Product TypeTape
SeriesShield 310
SubcategorySupplies
Thickness0.76 mm

Export and Environmental Classification

AttributeDescription
TARIC4002999000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?