Reference Only
710-10803
Adhesive Tapes
Datasheet
710-10803 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Width - in | 3.94 in | |
| Width - mm | 100 mm | |
| Length - in | 32.8 yd | |
| Length - mm | 30 m | |
| Product Type | Tape | |
| Series | Wrap 25 | |
| Subcategory | Supplies | |
| Thickness | 0.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?