Reference Only

710-10705

Adhesive Tapes

Manufacturer:

Mfr Part:
710-10705

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryAdhesive Tapes
ProductTapes
TypeElectrical Tape
ColorBlack
MaterialPolyvinyl Chloride (PVC)
Adhesive TypeRubber
Width - in0.75 in
Width - mm19 mm
Length - in36 yd
Length - mm32.9 m
Product TypeTape
SeriesFlex 2000+
SubcategorySupplies
Thickness0.18 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?