Reference Only

710-00154

Adhesive Tapes

Manufacturer:

Mfr Part:
710-00154

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryAdhesive Tapes
ProductTapes
TypeElectrical Tape
ColorYellow
MaterialPolyvinyl Chloride (PVC)
Adhesive TypeRubber
Width - in0.75 in
Width - mm19 mm
Length - in65.62 ft
Length - mm20 m
Product TypeTape
SeriesFlex 15
SubcategorySupplies
Thickness0.15 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?