Reference Only

596-96260

Adhesive Tapes .

Manufacturer:

Mfr Part:
596-96260

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryAdhesive Tapes
ProductLabels
TypePaint Mask Label
ColorWhite
MaterialVinyl
Width25.4 mm
Width - in1 in
Width - mm25.4 mm
Product TypeTape
SubcategorySupplies
Thickness64 um
Part # Aliases089306393092

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$396.96$1,984.80
$358.58$3,585.80
$350.93$8,773.25
Need more?
Contact Us