Reference Only
596-96257
Adhesive Tapes .
Datasheet
596-96257 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Adhesive Tapes | |
| Product | Labels | |
| Type | Paint Mask Label | |
| Color | White | |
| Material | Vinyl | |
| Width | 50.8 mm | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 64 um | |
| Part # Aliases | 089306392934 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $482.98 | $2,414.90 | |
| $450.48 | $4,504.80 |
Need more?