Reference Only

596-09323

Obsolete
Labels & Industrial Warning Signs

Manufacturer:

Mfr Part:
596-09323

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeSolar Label
MaterialPolyester
ColorOrange
Width95.2 mm
Length50.8 mm
Description/FunctionLabel, Warning Disconnection of Grounded
Maximum Temperature+ 79 C
Minimum Temperature- 40 C
PackagingRoll
Product TypeLabels
SeriesWDGC17
Size3.75 in x 2 in
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Roll

Pricing not available for this package type
Need pricing?