Reference Only
596-03942
Labels & Industrial Warning Signs .
Datasheet
596-03942 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label Value Pack | |
| Material | Vinyl | |
| Color | Multi-Color | |
| Width | 254 mm | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | 089306440208 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.98 | $31.98 | |
| $30.89 | $308.90 | |
| $30.30 | $757.50 | |
| $29.27 | $1,463.50 | |
| $28.61 | $2,861.00 | |
| $28.10 | $7,025.00 |
Need more?