Reference Only
596-01004
Labels & Industrial Warning Signs .
Datasheet
596-01004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Material | Vinyl | |
| Color | Red | |
| Width | 101.6 mm | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | 089306438267 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $102.25 | $2,556.25 | |
| $101.14 | $5,057.00 | |
| $100.25 | $10,025.00 |
Need more?