Reference Only
596-01003
Labels & Industrial Warning Signs .
Datasheet
596-01003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Material | Vinyl | |
| Color | Red | |
| Width | 165.1 mm | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | 089306438250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $201.14 | $201.14 | |
| $191.49 | $1,914.90 | |
| $189.42 | $4,735.50 | |
| $185.98 | $9,299.00 |
Need more?