Reference Only
596-00992
Labels & Industrial Warning Signs .
Datasheet
596-00992 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Material | Polyester (PET) | |
| Color | Yellow | |
| Width | 68.58 mm | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | 089306436041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $330.80 | $1,654.00 | |
| $320.70 | $3,207.00 | |
| $316.86 | $7,921.50 |
Need more?