Reference Only

596-00915

Labels & Industrial Warning Signs .

Manufacturer:

Mfr Part:
596-00915

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeNameplate Label
MaterialPolyester (PET)
ColorWhite
Width30.48 mm
Description/FunctionFoam Nameplate
Maximum Temperature+ 80 C
Minimum Temperature- 40 C
PackagingRoll
Product TypeLabels
SeriesNPLH
Size1.2 in x 1.9 in
SubcategorySupplies
Part # Aliases089306384632

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$345.99$3,459.90
$341.93$8,548.25
Need more?
Contact Us