Reference Only
596-00905
Labels & Industrial Warning Signs .
Datasheet
596-00905 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Arc Flash Label | |
| Material | Polyester | |
| Color | Orange | |
| Description/Function | Label (Warning Arc Flash and Shock Hazard) | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Size | 5 in x 3.75 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306382485 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.38 | $54.38 | |
| $45.80 | $458.00 | |
| $44.49 | $1,112.25 | |
| $42.90 | $2,145.00 | |
| $41.88 | $4,188.00 | |
| $40.91 | $10,227.50 |
Need more?