Reference Only
596-00894
Obsolete
Labels & Industrial Warning Signs Solar Label, WARNING ELECTRICAL SHOCKDC VOLTAGE, 3.75" x 2.5", VL, Orange, 10/pkg
Datasheet
596-00894 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Polyester | |
| Color | Orange | |
| Width | 92.25 mm | |
| Length | 63.5 mm | |
| Description/Function | Label, Warning Electrical Shock...DC Voltage | |
| Maximum Temperature | + 79 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Series | WESHLBL | |
| Size | 3.75 in x 2.5 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306407171 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?