Reference Only

596-00887

Labels & Industrial Warning Signs .

Manufacturer:

Mfr Part:
596-00887

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeSolar Label
MaterialVinyl
ColorRed
Width165.1 mm
Description/FunctionReflective, Photovoltaic System...Shutdown
Maximum Temperature+ 79 C
Minimum Temperature- 40 C
Product TypeLabels
SeriesNEC 2017
Size6.5 in x 1 in
SubcategorySupplies
Part # Aliases089306397908

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$201.50$201.50
$192.18$1,921.80
$189.98$4,749.50
$187.65$9,382.50
Need more?
Contact Us