Reference Only

596-00885

Labels & Industrial Warning Signs Solar Label, Reflective, SOLAR PV SYSTEMSHUTDOWN, 6.0" x 4.0", VL, Yellow, 50/roll.

Manufacturer:

Mfr Part:
596-00885

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeSolar Label
MaterialVinyl
ColorYellow
Width152.4 mm
Description/FunctionReflective, Solar PV System..Shutdown
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
Product TypeLabels
SeriesNEC 2017
Size6 in x 4 in
SubcategorySupplies
Part # Aliases089306397953

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$285.13$285.13
$273.96$2,739.60
$270.86$6,771.50
Need more?
Contact Us