Reference Only

596-00829

Labels & Industrial Warning Signs .

Manufacturer:

Mfr Part:
596-00829

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeMetal Solar Placard
MaterialAnodized Aluminum (AA)
ColorOrange
Description/FunctionPlacard (Warning Electrical Shock)
Maximum Temperature+ 95 C
Minimum Temperature- 40 C
Product TypeLabels
SeriesWESHLBL
Size3.75 in x 2.5 in
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8310000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.71$43.71
$39.95$399.50
$38.79$969.75
$37.37$1,868.50
$36.47$3,647.00
$35.62$8,905.00
Need more?
Contact Us