Reference Only
596-00739
Labels & Industrial Warning Signs .
Datasheet
596-00739 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Vinyl | |
| Color | Red | |
| Width | 127 mm | |
| Description/Function | Label, Caution Do Not Install Additional Loads | |
| Maximum Temperature | + 79 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Roll | |
| Product Type | Labels | |
| Series | Preprinted | |
| Size | 5 in x 1.25 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306408796 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.65 | $85.65 | |
| $81.03 | $810.30 | |
| $80.14 | $2,003.50 | |
| $78.91 | $3,945.50 | |
| $77.99 | $7,799.00 |
Need more?