Reference Only

596-00738

Labels & Industrial Warning Signs .

Manufacturer:

Mfr Part:
596-00738

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeSolar Label
MaterialVinyl
ColorRed
Width101.6 mm
Description/FunctionLabel, DC Junction Box
Maximum Temperature+ 79 C
Minimum Temperature- 40 C
PackagingRoll
Product TypeLabels
SeriesPreprinted
Size4 in x 1 in
SubcategorySupplies
Part # Aliases089306395782

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.37$3,368.50
$67.04$6,704.00
Need more?
Contact Us