Reference Only

596-00737

Labels & Industrial Warning Signs .

Manufacturer:

Mfr Part:
596-00737

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeSolar Label
MaterialVinyl
ColorRed
Width101.6 mm
Description/FunctionPhotovoltaic System kWh Meter
Maximum Temperature+ 79 C
Minimum Temperature- 40 C
PackagingRoll
Product TypeLabels
SeriesPreprinted
Size4 in x 1 in
SubcategorySupplies
Part # Aliases089306395768

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$72.36$723.60
$70.36$1,759.00
$69.69$3,484.50
$68.61$6,861.00
Need more?
Contact Us