Reference Only

596-00667

Obsolete
Labels & Industrial Warning Signs

Manufacturer:

Mfr Part:
596-00667

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeSolar Label
MaterialPolyester
ColorOrange
Description/FunctionLabel (Warning Bipolar PV Array)
Maximum Temperature+ 79 C
Minimum Temperature- 40 C
Product TypeLabels
SeriesNEC 2014
Size3.75 in x 2 in
SubcategorySupplies
Part # Aliases089306368632

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC4911990000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?