Reference Only
596-00665
Obsolete
Labels & Industrial Warning Signs
Datasheet
596-00665 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Polyester | |
| Color | Orange | |
| Width | 104.65 mm | |
| Description/Function | Warning Dual Power Source...System | |
| Maximum Temperature | + 79 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Series | NEC 2014 | |
| Size | 4.12 in x 0.75 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306366164 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?