Reference Only

596-00648

Labels & Industrial Warning Signs .

Manufacturer:

Mfr Part:
596-00648

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeSolar Label
MaterialPolyester
ColorRed
Description/FunctionPre-Printed Header (Danger)
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
Product TypeLabels
SeriesWARNINGUV
Size3 in x 2 in
SubcategorySupplies
Part # Aliases089306357766

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$176.95$884.75
$171.62$1,716.20
$169.59$4,239.75
$168.10$8,405.00
Need more?
Contact Us