Reference Only
596-00496
Labels & Industrial Warning Signs .
Datasheet
596-00496 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Vinyl | |
| Color | Orange | |
| Width | 95.25 mm | |
| Length | 63.5 mm | |
| Description/Function | Label (Warning Electrical Shock Hazard...DC Voltage) | |
| Maximum Temperature | + 79 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Roll | |
| Product Type | Labels | |
| Series | NEC 2014 | |
| Size | 3.75 in x 2.5 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306354406 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $124.64 | $124.64 | |
| $117.70 | $1,177.00 | |
| $115.94 | $2,898.50 | |
| $113.82 | $5,691.00 | |
| $112.48 | $11,248.00 |
Need more?