Reference Only

596-00427

Labels & Industrial Warning Signs .

Manufacturer:

Mfr Part:
596-00427

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeSolar Label
MaterialPolyester
ColorYellow
Description/FunctionPre-Printed Header (Caution)
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
PackagingRoll
Product TypeLabels
Size6 in x 4 in
SubcategorySupplies
Part # Aliases089306351276

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
TARIC4911990000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$282.63$2,826.30
$279.32$6,983.00
Need more?
Contact Us