Reference Only

596-00378

Labels & Industrial Warning Signs .

Manufacturer:

Mfr Part:
596-00378

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeSignal Label
MaterialPolyester
ColorOrange
Description/FunctionPre-Printed Header (Warning)
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
PackagingRoll
Product TypeLabels
Size1.35 in x 2.75 in
SubcategorySupplies
Part # Aliases089306351337

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
TARIC4911990000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$133.86$3,212.64
$131.73$3,293.25
$130.19$6,509.50
Need more?
Contact Us