Reference Only
596-00243
Labels & Industrial Warning Signs .
Datasheet
596-00243 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Polyester | |
| Color | Red | |
| Description/Function | Reflective (Main PV System Disconnect) | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Roll | |
| Product Type | Labels | |
| Series | NEC 2017 | |
| Size | 5.5 in x 1.75 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306332411 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $187.29 | $187.29 | |
| $181.52 | $1,815.20 | |
| $179.61 | $4,490.25 | |
| $176.45 | $8,822.50 |
Need more?