Reference Only
596-00237
Labels & Industrial Warning Signs .
Datasheet
596-00237 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Polyester (PET) | |
| Color | Red | |
| Width | 92.25 mm | |
| Description/Function | Printable (Photovoltaic AC Disconnect) | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Roll | |
| Product Type | Labels | |
| Series | NEC 2011 | |
| Size | 3.75 in x 1 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306331971 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.79 | $68.79 | |
| $58.47 | $584.70 | |
| $54.81 | $1,370.25 | |
| $52.20 | $2,610.00 | |
| $49.71 | $4,971.00 |
Need more?